Part Details for HEW1142LS by Stanley Electric Co
Overview of HEW1142LS by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEW1142LS
HEW1142LS CAD Models
HEW1142LS Part Data Attributes
|
HEW1142LS
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
HEW1142LS
Stanley Electric Co
Single Color LED, White, Diffused Pale Yellow, 2.15mm, 2.80 X 1.20 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 2.80 X 1.20 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED PALE YELLOW | |
Luminous Intensity-Nom | 1300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Size | 2.15 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.4 mm | |
Viewing Angle | 105 deg |