Part Details for HEV2AN-P-DC9V by Panasonic Electronic Components
Overview of HEV2AN-P-DC9V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for HEV2AN-P-DC9V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W3944
|
Newark | Relay, Dpst-No, 400Vdc, 20A, Contact Configuration:Dpst-No, Coil Voltage:9Vdc, Contact Current:20A, Product Range:He-V Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic HEV2AN-P-DC9V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.7200 / $79.3400 | Buy Now |
DISTI #
HEV2AN-P-DC9-ND
|
DigiKey | RELAY GEN PURPOSE DPST 20A 9V Min Qty: 10 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$96.6160 | Buy Now |
DISTI #
HEV2AN-P-DC9V
|
Avnet Americas | Relay Power DPST 9VDC PC Pins Through Hole Carton/Case (Alt: HEV2AN-P-DC9V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$72.0256 / $81.5521 | Buy Now |
DISTI #
769-HEV2AN-P-DC9V
|
Mouser Electronics | General Purpose Relays HE-V 20A High Capacity DC9V RoHS: Compliant | 0 |
|
$85.0600 / $87.9700 | Order Now |
DISTI #
70274059
|
RS | Relay, Power, DPST-NO, 9 VDC, 213 mA, 42.2 ohms, PCB Mnt | Panasonic Electronic Components HEV2AN-P-DC9V RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$85.0300 / $106.2900 | RFQ |
|
Future Electronics | HE-V Series 20 A DPST 9 V PC Pin Through Hole High Capacity Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Container: Tube | 2Tube |
|
$67.2400 / $70.6000 | Buy Now |
|
Future Electronics | HE-V Series 20 A DPST 9 V PC Pin Through Hole High Capacity Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$67.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.3800 / $93.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$72.3800 / $93.7800 | Buy Now |
Part Details for HEV2AN-P-DC9V
HEV2AN-P-DC9V CAD Models
HEV2AN-P-DC9V Part Data Attributes
|
HEV2AN-P-DC9V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HEV2AN-P-DC9V
Panasonic Electronic Components
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Relay Type | POWER/SIGNAL RELAY |