Part Details for HES100ZG-ANT by Bel Power Solutions
Overview of HES100ZG-ANT by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HES100ZG-ANT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HES100ZG-ANT | 33 |
|
$74.7500 / $84.5000 | Buy Now |
Part Details for HES100ZG-ANT
HES100ZG-ANT CAD Models
HES100ZG-ANT Part Data Attributes
|
HES100ZG-ANT
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HES100ZG-ANT
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |
Alternate Parts for HES100ZG-ANT
This table gives cross-reference parts and alternative options found for HES100ZG-ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HES100ZG-ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV60C-048L-050F20NL | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vertiv Inc | HES100ZG-ANT vs AV60C-048L-050F20NL |
EXB100-48S05-R | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Artesyn Embedded Technologies | HES100ZG-ANT vs EXB100-48S05-R |
EXB100-48S05-R | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vertiv Inc | HES100ZG-ANT vs EXB100-48S05-R |
HBS100ZG-AT8 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | HES100ZG-ANT vs HBS100ZG-AT8 |
EXB100-48S05 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vertiv Inc | HES100ZG-ANT vs EXB100-48S05 |
BXB100-48S05FHT | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, 2.400 X 2.280 INCH, 0.500 INCH HEIGHT, PACKAGE-9 | Artesyn Embedded Technologies | HES100ZG-ANT vs BXB100-48S05FHT |
HBS100ZG-AT9 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | HES100ZG-ANT vs HBS100ZG-AT9 |
HBS100ZG-ANT | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | HES100ZG-ANT vs HBS100ZG-ANT |
AEH20A48N | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Artesyn Embedded Technologies | HES100ZG-ANT vs AEH20A48N |
AV60C-048L-050F20N | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Artesyn Embedded Technologies | HES100ZG-ANT vs AV60C-048L-050F20N |