Part Details for HES075ZG-ANT by Bel Power Solutions
Overview of HES075ZG-ANT by Bel Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HES075ZG-ANT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 5V 15A 75W 9-Pin Half-Brick RoHS: Compliant |
10 In Stock |
|
$123.2000 | Buy Now |
|
Quest Components | POWER SUPPLY | 333 |
|
$60.0000 / $78.0000 | Buy Now |
|
Master Electronics | Module DC-DC 48VIN 1-OUT 5V 15A 75W 9-Pin Half-Brick RoHS: Compliant |
10 In Stock |
|
$123.2000 | Buy Now |
Part Details for HES075ZG-ANT
HES075ZG-ANT CAD Models
HES075ZG-ANT Part Data Attributes
|
HES075ZG-ANT
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HES075ZG-ANT
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 75W
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL POWER DEVICES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
Alternate Parts for HES075ZG-ANT
This table gives cross-reference parts and alternative options found for HES075ZG-ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HES075ZG-ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BXB75-48S05FLTJ | 1-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-9 | Vertiv Inc | HES075ZG-ANT vs BXB75-48S05FLTJ |
JAHW075A | 1-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE | TE Connectivity | HES075ZG-ANT vs JAHW075A |
HBS075ZG-ANT9 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | HES075ZG-ANT vs HBS075ZG-ANT9 |
JAHW075A1 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, MODULE-9 | ABB Semiconductors | HES075ZG-ANT vs JAHW075A1 |
AEH15A48N | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | HES075ZG-ANT vs AEH15A48N |
AV60C-048L-050F15NL | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Vertiv Inc | HES075ZG-ANT vs AV60C-048L-050F15NL |
AEH15A48 | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | HES075ZG-ANT vs AEH15A48 |
BXB75-48S05FLTJ | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT PACKAGE-9 | Artesyn Embedded Technologies | HES075ZG-ANT vs BXB75-48S05FLTJ |
AV60C-048L-050F15NL | 1-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | HES075ZG-ANT vs AV60C-048L-050F15NL |
AV60C-048L-050F15NL | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Artesyn Embedded Technologies | HES075ZG-ANT vs AV60C-048L-050F15NL |