Part Details for HERA807GH by Taiwan Semiconductor
Overview of HERA807GH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for HERA807GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HERA807GH-ND
|
DigiKey | 80NS, 8A, 800V, HIGH EFFICIENT R Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1000 In Stock |
|
$0.3837 / $1.0200 | Buy Now |
DISTI #
HERA807GH
|
Avnet Americas | Diode Ultra-Fast Recovery 800V 8A 3-Pin TO-220AC Tube - Rail/Tube (Alt: HERA807GH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3478 | Buy Now |
DISTI #
821-HERA807GH
|
Mouser Electronics | Rectifiers 80ns, 8A, 800V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3830 / $1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$0.4720 | Buy Now |
DISTI #
HERA807GH-TSC
|
TME | Diode: rectifying, THT, 800V, 8A, TO220AC, automotive industry Min Qty: 1 | 0 |
|
$0.5320 / $0.8580 | RFQ |
Part Details for HERA807GH
HERA807GH CAD Models
HERA807GH Part Data Attributes
|
HERA807GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HERA807GH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.08 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |