Part Details for HERA806GH by Taiwan Semiconductor
Results Overview of HERA806GH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HERA806GH Information
HERA806GH by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HERA806GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HERA806GH-ND
|
DigiKey | DIODE STANDARD 600V 8A TO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1000 In Stock |
|
$0.3830 / $1.5900 | Buy Now |
DISTI #
HERA806GH
|
Avnet Americas | Diode Ultra-Fast Recovery 600V 8A 3-Pin TO-220AC Tube - Rail/Tube (Alt: HERA806GH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3677 / $0.3932 | Buy Now |
DISTI #
821-HERA806GH
|
Mouser Electronics | Rectifiers 80ns, 8A, 600V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3830 / $1.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$0.4720 | Buy Now |
DISTI #
HERA806GH-TSC
|
TME | Diode: rectifying, THT, 600V, 8A, TO220AC, automotive industry Min Qty: 1 | 0 |
|
$0.4890 / $0.7900 | RFQ |
Part Details for HERA806GH
HERA806GH CAD Models
HERA806GH Part Data Attributes
|
HERA806GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HERA806GH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.08 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |