Part Details for HERA1603G by RFE International Inc
Overview of HERA1603G by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HERA1603G
HERA1603G CAD Models
HERA1603G Part Data Attributes
|
HERA1603G
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
HERA1603G
RFE International Inc
Rectifier Diode, 1 Element, 16A, 200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 16 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for HERA1603G
This table gives cross-reference parts and alternative options found for HERA1603G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HERA1603G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HERA163G | Rectifier Diode, 1 Element, 16A, 200V V(RRM) | Taiwan Semiconductor | HERA1603G vs HERA163G |
FRAF1603GR | Rectifier Diode, 1 Element, 16A, 200V V(RRM), | Taiwan Semiconductor | HERA1603G vs FRAF1603GR |
FRAF1603G | Rectifier Diode, 1 Element, 16A, 200V V(RRM) | Taiwan Semiconductor | HERA1603G vs FRAF1603G |
GPAF1603R | Rectifier Diode, 1 Element, 16A, 200V V(RRM), | Taiwan Semiconductor | HERA1603G vs GPAF1603R |
GPAF1603 | Rectifier Diode, 1 Element, 16A, 200V V(RRM), | Taiwan Semiconductor | HERA1603G vs GPAF1603 |
HERA1603GR | Rectifier Diode, 1 Element, 16A, 200V V(RRM), | Taiwan Semiconductor | HERA1603G vs HERA1603GR |