Part Details for HER802 by Goodwork Semiconductor Co Ltd
Overview of HER802 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for HER802
HER802 CAD Models
HER802 Part Data Attributes:
|
HER802
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER802
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 8A, 100V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO |
Alternate Parts for HER802
This table gives cross-reference parts and alternative options found for HER802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USF82 | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220, TO-220A, 2 PIN | Rectron Semiconductor | HER802 vs USF82 |
HERAF802GR | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | HER802 vs HERAF802GR |
SK810CH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | HER802 vs SK810CH |
FM8100-T | Rectifier Diode, | Rectron Semiconductor | HER802 vs FM8100-T |
FM8100-W | Rectifier Diode, | Rectron Semiconductor | HER802 vs FM8100-W |
FM8100C-T | Rectifier Diode, | Rectron Semiconductor | HER802 vs FM8100C-T |
MBRB8100-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | HER802 vs MBRB8100-BP-HF |
FRAF802G | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | HER802 vs FRAF802G |
HER802G | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | HER802 vs HER802G |
FM8100C-W | Rectifier Diode, | Rectron Semiconductor | HER802 vs FM8100C-W |