-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HER608GP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
HER608GP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for HER608GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER608GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER608GP-TP | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Micro Commercial Components | HER608GP vs HER608GP-TP |