Part Details for HER606GH by Taiwan Semiconductor
Overview of HER606GH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for HER606GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HER606GHTR-ND
|
DigiKey | 75NS, 6A, 600V, HIGH EFFICIENT R Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4002 / $0.4578 | Buy Now |
DISTI #
HER606GH
|
Avnet Americas | Diode High Efficiency Rectifier 600V 6A 2-Pin Case R-6 T/R - Tape and Reel (Alt: HER606GH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3634 | Buy Now |
DISTI #
821-HER606GH
|
Mouser Electronics | Rectifiers 75ns, 6A, 600V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.4930 | Buy Now |
Part Details for HER606GH
HER606GH CAD Models
HER606GH Part Data Attributes
|
HER606GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER606GH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |