Part Details for HER603G by Taiwan Semiconductor
Overview of HER603G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for HER603G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4721
|
Newark | Rectifier, Single, 200V, Do-201Ad, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):6A, Diode Configuration:Single, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Max:150A, Rohs Compliant: Yes |Taiwan Semiconductor HER603G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1801-HER603GTR-ND
|
DigiKey | DIODE GEN PURP 200V 6A R-6 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3757 / $0.4402 | Buy Now |
DISTI #
HER603G
|
Avnet Americas | 50ns, 6A, 200V, High Efficient Recovery Rectifier - Tape and Reel (Alt: HER603G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3968 / $0.4389 | Buy Now |
DISTI #
821-HER603G
|
Mouser Electronics | Rectifiers 50ns, 6A, 200V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Diode Switching 200V 6A 2-Pin Case R-6 T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.4630 | Buy Now |
Part Details for HER603G
HER603G CAD Models
HER603G Part Data Attributes
|
HER603G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER603G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER603G
This table gives cross-reference parts and alternative options found for HER603G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER603G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER603GHA0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | HER603G vs HER603GHA0G |
HER603GA0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | HER603G vs HER603GA0 |
HER603G | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | JGD Semiconductors Co Ltd | HER603G vs HER603G |
HER603GHR0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | HER603G vs HER603GHR0G |
HER603G | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Fagor Electrónica | HER603G vs HER603G |
HER603G | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Gulfsemi | HER603G vs HER603G |
HER603GR0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | HER603G vs HER603GR0G |