Part Details for HER603 by Diodes Incorporated
Overview of HER603 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Part Details for HER603
HER603 CAD Models
HER603 Part Data Attributes:
|
HER603
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
HER603
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, R-6, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, R-6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER603
This table gives cross-reference parts and alternative options found for HER603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A20GA0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | HER603 vs 6A20GA0G |
PG602R_B0_10001 | Rectifier Diode, | PanJit Semiconductor | HER603 vs PG602R_B0_10001 |
FR603G | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Surge Components Inc | HER603 vs FR603G |
PG602R_B0_00001 | Rectifier Diode, | PanJit Semiconductor | HER603 vs PG602R_B0_00001 |
FR603G | Rectifier Diode, | Formosa Microsemi Co Ltd | HER603 vs FR603G |
6A20GB0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | HER603 vs 6A20GB0G |
6A20G | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN | Taiwan Semiconductor | HER603 vs 6A20G |
PG602R_AY_10001 | Rectifier Diode, | PanJit Semiconductor | HER603 vs PG602R_AY_10001 |
6A20GR0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | HER603 vs 6A20GR0G |