Part Details for HER602 by Micro Commercial Components
Overview of HER602 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for HER602
HER602 CAD Models
HER602 Part Data Attributes:
|
HER602
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
HER602
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC, R-6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER602
This table gives cross-reference parts and alternative options found for HER602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR602 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | HER602 vs FR602 |
HER602-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | Micro Commercial Components | HER602 vs HER602-TP-HF |
FR602-GT3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | HER602 vs FR602-GT3 |
FR602 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | JGD Semiconductors Co Ltd | HER602 vs FR602 |
HER602-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | Micro Commercial Components | HER602 vs HER602-BP-HF |
HER602-TP | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | HER602 vs HER602-TP |
HER602 | Rectifier Diode, | Continental Device India Ltd | HER602 vs HER602 |
FR602 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Won-Top Electronics Co Ltd | HER602 vs FR602 |