Part Details for HER602 by Diodes Incorporated
Overview of HER602 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for HER602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Switching 100V 6A 2-Pin Case R-6 |
4 In Stock |
|
$1.5400 / $6.4000 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ |
Part Details for HER602
HER602 CAD Models
HER602 Part Data Attributes
|
HER602
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
HER602
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, R-6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER602
This table gives cross-reference parts and alternative options found for HER602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER602-T | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Diodes Incorporated | HER602 vs HER602-T |