Part Details for HER601 by Master Instrument Corp
Overview of HER601 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for HER601
HER601 CAD Models
HER601 Part Data Attributes:
|
HER601
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
HER601
Master Instrument Corp
Rectifier Diode, 1 Element, 6A, 50V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASTER INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HER601
This table gives cross-reference parts and alternative options found for HER601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR601/G | Rectifier Diode, 1 Element, 6A, 50V V(RRM), | RFE International Inc | HER601 vs FR601/G |
FR601 | Rectifier Diode, 1 Element, 6A, 50V V(RRM) | Taiwan Semiconductor | HER601 vs FR601 |
HER601 | Rectifier Diode, 1 Element, 6A, 50V V(RRM) | Taiwan Semiconductor | HER601 vs HER601 |