Part Details for HER507G by Formosa Microsemi Co Ltd
Overview of HER507G by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for HER507G
HER507G CAD Models
HER507G Part Data Attributes
|
HER507G
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER507G
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-201AD,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.85 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER507G
This table gives cross-reference parts and alternative options found for HER507G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER507G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER507GP-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER507G vs HER507GP-AP-HF |
HER507G | Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 | Uniohm Corp | HER507G vs HER507G |
HER507GP-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER507G vs HER507GP-TP-HF |
HER507GP-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER507G vs HER507GP-BP-HF |
HER507GP-BP | Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER507G vs HER507GP-BP |