Part Details for HER506G by Goodwork Semiconductor Co Ltd
Overview of HER506G by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HER506G
HER506G CAD Models
HER506G Part Data Attributes
|
HER506G
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER506G
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 5A, 600V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.85 V | |
JEDEC-95 Code | DO-27 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER506G
This table gives cross-reference parts and alternative options found for HER506G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER506G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM505B-W | Rectifier Diode, | Rectron Semiconductor | HER506G vs FM505B-W |
FM505B-HF-T | Rectifier Diode, | Rectron Semiconductor | HER506G vs FM505B-HF-T |
SD560B | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | HER506G vs SD560B |
FM505B-T | Rectifier Diode, | Rectron Semiconductor | HER506G vs FM505B-T |
SD560BP | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | HER506G vs SD560BP |
FM505B-HF-W | Rectifier Diode, | Rectron Semiconductor | HER506G vs FM505B-HF-W |