HER506G
Description: Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD,

Overview of HER506G by Formosa Microsemi Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HER506G by Formosa Microsemi Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HER506G by Formosa Microsemi Co Ltd

HER506G
Formosa Microsemi Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.85 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.075 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. HER506G
    Formosa Microsemi Co Ltd
    Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD,
    VS

Alternate Parts for HER506G

This table gives cross-reference parts and alternative options found for HER506G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER506G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HER506G Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 Uniohm Corp HER506G vs HER506G
Part Number Description Manufacturer Compare
BY500-600/93-E3 DIODE 5 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors HER506G vs BY500-600/93-E3
FR505-AP Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components HER506G vs FR505-AP
HER506-BP-HF Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD, Micro Commercial Components HER506G vs HER506-BP-HF
HER506G Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 Uniohm Corp HER506G vs HER506G
FR505GP-TP-HF Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD, Micro Commercial Components HER506G vs FR505GP-TP-HF
CR5-060TIN/LEAD Rectifier Diode, Central Semiconductor Corp HER506G vs CR5-060TIN/LEAD
FR505GP-BP-HF Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD, Micro Commercial Components HER506G vs FR505GP-BP-HF
HER506GP-BP-HF Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD, Micro Commercial Components HER506G vs HER506GP-BP-HF
HER506GP-AP Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD, Micro Commercial Components HER506G vs HER506GP-AP
BY500-600-E3/4G DIODE 5 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors HER506G vs BY500-600-E3/4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER506G by Formosa Microsemi Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER506G by Formosa Microsemi Co Ltd

Select Manufacturer
Which Manufacturer of HER506G would you like to use for your alert(s)?
  • Please alert me when HER506G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HER506G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER506G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HER506G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER506G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER506G by Formosa Microsemi Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: