There are no models available for this part yet.
Overview of HER505G by Goodwork Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HER505G by Goodwork Semiconductor Co Ltd
Part Data Attributes for HER505G by Goodwork Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
GOODWORK SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
5 A
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Alternate Parts for HER505G
This table gives cross-reference parts and alternative options found for HER505G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER505G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5GB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | HER505G vs S5GB-HF |
HFM505B-HF-W | Rectifier Diode, | Rectron Semiconductor | HER505G vs HFM505B-HF-W |
HFM505-T | Rectifier Diode, | Rectron Semiconductor | HER505G vs HFM505-T |
HFM505B-W | Rectifier Diode, | Rectron Semiconductor | HER505G vs HFM505B-W |
HFM505-HF-T | Rectifier Diode, | Rectron Semiconductor | HER505G vs HFM505-HF-T |