Part Details for HER5027-121M by SAGAMI ELEC CO LTD
Overview of HER5027-121M by SAGAMI ELEC CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-121MLB | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
DO3316H-121MLB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, ROHS COMPLIANT | |
DO3314-121MLC | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for HER5027-121M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S709500016505
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$0.2280 / $0.2390 | Buy Now |