Part Details for HER308 by Goodwork Semiconductor Co Ltd
Overview of HER308 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER308
HER308 CAD Models
HER308 Part Data Attributes:
|
HER308
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER308
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 3A, 1000V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.85 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO |
Alternate Parts for HER308
This table gives cross-reference parts and alternative options found for HER308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM307L | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | HER308 vs FM307L |
HS3M | Rectifier Diode, | Surge Components Inc | HER308 vs HS3M |
HFM308B-T | Rectifier Diode, | Rectron Semiconductor | HER308 vs HFM308B-T |
FM307B-HF-W | Rectifier Diode, | Rectron Semiconductor | HER308 vs FM307B-HF-W |
HFM308B-W | Rectifier Diode, | Rectron Semiconductor | HER308 vs HFM308B-W |
CMR3U-10PBFREE | Rectifier Diode, | Central Semiconductor Corp | HER308 vs CMR3U-10PBFREE |
1N5408/G | Rectifier Diode, 1 Element, 3A, 1000V V(RRM), | RFE International Inc | HER308 vs 1N5408/G |
FM307L-W | Rectifier Diode, | Rectron Semiconductor | HER308 vs FM307L-W |
FM307-T | Rectifier Diode, | Rectron Semiconductor | HER308 vs FM307-T |
HFM308L | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | HER308 vs HFM308L |