Part Details for HER306 by EIC Semiconductor Inc
Overview of HER306 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER306
HER306 CAD Models
HER306 Part Data Attributes:
|
HER306
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HER306
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 3A, 600V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for HER306
This table gives cross-reference parts and alternative options found for HER306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM305-T | Rectifier Diode, | Rectron Semiconductor | HER306 vs FFM305-T |
CPD06-CMR3-06 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DIE-1 | Central Semiconductor Corp | HER306 vs CPD06-CMR3-06 |
1N5406 | Rectifier Diode, | Continental Device India Ltd | HER306 vs 1N5406 |
CMR3-06TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | HER306 vs CMR3-06TR13PBFREE |
FFM305V-W | Rectifier Diode, | Rectron Semiconductor | HER306 vs FFM305V-W |
FFM305L | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | HER306 vs FFM305L |