Part Details for HER305G-K A0G by Taiwan Semiconductor
Overview of HER305G-K A0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HER305G-K A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HER305G-K A0G
|
Avnet Americas | Diode High Efficient Recovery Rectifier 400V 3A 2-Pin DO-201AD Ammo Pack - Tape and Reel (Alt: HER305G-K A0G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1135 / $0.1256 | Buy Now |
DISTI #
821-HER305G-KA0G
|
Mouser Electronics | Rectifiers 50ns, 3A, 400V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1080 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks | 0 |
|
$0.1324 | Buy Now |
DISTI #
HER305G-K A0G
|
EBV Elektronik | (Alt: HER305G-K A0G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |