Part Details for HER305 by Yangzhou Yangjie Electronics Co Ltd
Overview of HER305 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for HER305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HER305-YAN
|
TME | Diode: rectifying, THT, 400V, 3A, tape, Ifsm: 125A, DO201AD, 50ns Min Qty: 5 | 0 |
|
$0.0488 / $0.1600 | RFQ |
Part Details for HER305
HER305 CAD Models
HER305 Part Data Attributes
|
HER305
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER305
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 3A, 400V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for HER305
This table gives cross-reference parts and alternative options found for HER305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPD17-CMR3U-04#N/A | Rectifier Diode, | Central Semiconductor Corp | HER305 vs CPD17-CMR3U-04#N/A |
HS3GB | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | HER305 vs HS3GB |
CMR3U-04TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | HER305 vs CMR3U-04TIN/LEAD |
CMR3U-04TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | HER305 vs CMR3U-04TR13PBFREE |
DLE30E | Rectifier Diode, 1 Element, 3A, 400V V(RRM), | Galaxy Microelectronics | HER305 vs DLE30E |
FM304V-T | Rectifier Diode, | Rectron Semiconductor | HER305 vs FM304V-T |
FM304L-T | Rectifier Diode, | Rectron Semiconductor | HER305 vs FM304L-T |
BYT56G(Z) | Rectifier Diode, 1 Element, 3A, 400V V(RRM), | Galaxy Microelectronics | HER305 vs BYT56G(Z) |
CPD17-CMR3U-04 | Rectifier Diode, | Central Semiconductor Corp | HER305 vs CPD17-CMR3U-04 |
CMR3U-04PBFREE | Rectifier Diode, | Central Semiconductor Corp | HER305 vs CMR3U-04PBFREE |