Part Details for HER304G by Galaxy Semi-Conductor Co Ltd
Overview of HER304G by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER304G
HER304G CAD Models
HER304G Part Data Attributes:
|
HER304G
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER304G
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 3A, 300V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for HER304G
This table gives cross-reference parts and alternative options found for HER304G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER304G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM304B-T | Rectifier Diode, | Rectron Semiconductor | HER304G vs HFM304B-T |
HFM304L-HF-W | Rectifier Diode, | Rectron Semiconductor | HER304G vs HFM304L-HF-W |
1N5403 | Rectifier Diode, | EIC Semiconductor Inc | HER304G vs 1N5403 |
HFM304-T | Rectifier Diode, | Rectron Semiconductor | HER304G vs HFM304-T |
HFM304B-W | Rectifier Diode, | Rectron Semiconductor | HER304G vs HFM304B-W |
HFM304L | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | HER304G vs HFM304L |
BYW73Z) | Rectifier Diode, 1 Element, 3A, 300V V(RRM), | Galaxy Microelectronics | HER304G vs BYW73Z) |
HFM304L-T | Rectifier Diode, | Rectron Semiconductor | HER304G vs HFM304L-T |
HFM304 | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | HER304G vs HFM304 |