Part Details for HER302 by Suzhou Good-Ark Electronics Co Ltd
Overview of HER302 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HER302
HER302 CAD Models
HER302 Part Data Attributes
|
HER302
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER302
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 3A, 100V V(RRM)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER302
This table gives cross-reference parts and alternative options found for HER302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS3BT&R | Continental Device India Ltd | Check for Price | Rectifier Diode, | HER302 vs RS3BT&R |
CMR3U-01TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | HER302 vs CMR3U-01TIN/LEAD |
DLE30B | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 3A, 100V V(RRM), | HER302 vs DLE30B |
BYT56B(Z) | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 3A, 100V V(RRM), | HER302 vs BYT56B(Z) |
FM302L-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | HER302 vs FM302L-T |
HS3BB | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | HER302 vs HS3BB |
FM302L-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | HER302 vs FM302L-W |
CMSH3-100TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | HER302 vs CMSH3-100TIN/LEAD |
LS5BH | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMAF, 2 PIN | HER302 vs LS5BH |
CMSH3-100TR13PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | HER302 vs CMSH3-100TR13PBFREE |