Part Details for HER205 by JUXING Electronics
Overview of HER205 by JUXING Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HER205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.3V 50ns Independent Type 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | 1980 |
|
$0.0097 / $0.0178 | Buy Now |