Part Details for HER1605 by DC Components Co Ltd
Overview of HER1605 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HER1605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HER1605-DC
|
TME | Diode: rectifying, THT, 400V, 16A, tube, Ifsm: 150A, TO220, 1.1÷1.4mm Min Qty: 1 | 0 |
|
$0.2400 / $0.8000 | RFQ |