Part Details for HER1603PTH by Taiwan Semiconductor
Overview of HER1603PTH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HER1603PTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HER1603PTH-ND
|
DigiKey | 50NS, 16A, 200V, HIGH EFFICIENT Min Qty: 900 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9212 | Buy Now |
DISTI #
HER1603PTH
|
Avnet Americas | 50ns, 16A, 200V, High Efficient Recovery Rectifier - Rail/Tube (Alt: HER1603PTH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$0.6803 | Buy Now |
DISTI #
821-HER1603PTH
|
Mouser Electronics | Rectifiers 50ns, 16A, 200V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.7740 / $0.8470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks | 0 |
|
$0.9230 | Buy Now |