Part Details for HER1601C by Rectron Semiconductor
Results Overview of HER1601C by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HER1601C Information
HER1601C by Rectron Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HER1601C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-HER1601C
|
Mouser Electronics | Rectifiers 16A 50V RoHS: Compliant | 0 |
|
$0.4010 / $0.4450 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3175 / $0.4771 | Buy Now |
Part Details for HER1601C
HER1601C CAD Models
HER1601C Part Data Attributes
|
HER1601C
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER1601C
Rectron Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for HER1601C
This table gives cross-reference parts and alternative options found for HER1601C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER1601C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RL1601C | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | HER1601C vs RL1601C |
HER1601C Frequently Asked Questions (FAQ)
-
A good PCB layout for the HER1601C involves keeping the leads as short as possible, using a ground plane, and placing a 0.1uF ceramic capacitor between the anode and cathode for noise reduction.
-
To prevent thermal damage, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder to the leads. Avoid applying excessive heat or pressure, and ensure the component is properly seated on the PCB.
-
The maximum allowable voltage for the HER1601C is 1600V, but it's recommended to operate within the specified voltage range of 100V to 1000V for optimal performance and reliability.
-
The HER1601C is not suitable for high-frequency applications above 100kHz due to its internal capacitance and inductance. For high-frequency applications, consider using a different component or consulting with a Rectron Semiconductor representative.
-
To prevent electrostatic discharge (ESD) damage, handle the HER1601C with an anti-static wrist strap or mat, and ensure the PCB is properly grounded. Avoid touching the component leads or PCB traces with bare hands.