Part Details for HER157 by Yangzhou Yangjie Electronics Co Ltd
Overview of HER157 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HER157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HER157-YAN
|
TME | Diode: rectifying, THT, 800V, 1.5A, tape, Ifsm: 50A, DO15, Ufmax: 1.7V Min Qty: 25 | 0 |
|
$0.0199 / $0.0320 | RFQ |
Part Details for HER157
HER157 CAD Models
HER157 Part Data Attributes
|
HER157
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER157
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1.5A, 800V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER157
This table gives cross-reference parts and alternative options found for HER157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S15KLW | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | HER157 vs S15KLW |
RGP15K | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM) | HER157 vs RGP15K |
NRVUS2KA | onsemi | $0.1806 | Super Fast Surface Mount Rectifiers, SMA, 7500-REEL, Automotive Qualified | HER157 vs NRVUS2KA |
S15KLWH | Taiwan Semiconductor | $0.0971 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | HER157 vs S15KLWH |
HS2K | Surge Components Inc | Check for Price | Rectifier Diode, | HER157 vs HS2K |
DA1.5/800 | Eupec Gmbh & Co Kg | Check for Price | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM), | HER157 vs DA1.5/800 |
S2K | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | HER157 vs S2K |
GROK | Surge Components Inc | Check for Price | Rectifier Diode, | HER157 vs GROK |
S2K | Taitron Components Inc | Check for Price | Rectifier Diode, | HER157 vs S2K |
HS2KAH | Taiwan Semiconductor | $0.1120 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | HER157 vs HS2KAH |