Part Details for HER153 by Yangzhou Yangjie Electronics Co Ltd
Overview of HER153 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HER153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HER153-YAN
|
TME | Diode: rectifying, THT, 200V, 1.5A, tape, Ifsm: 50A, DO15, Ufmax: 1V Min Qty: 25 | 0 |
|
$0.0199 / $0.0320 | RFQ |
Part Details for HER153
HER153 CAD Models
HER153 Part Data Attributes:
|
HER153
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER153
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1.5A, 200V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for HER153
This table gives cross-reference parts and alternative options found for HER153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2D | Rectifier Diode, | Surge Components Inc | HER153 vs HS2D |
GDGS56D | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | HER153 vs GDGS56D |
S15DLWHRQG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, | Taiwan Semiconductor | HER153 vs S15DLWHRQG |
RS2D | Rectifier Diode, | Taitron Components Inc | HER153 vs RS2D |
D2FL20U-4073 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | HER153 vs D2FL20U-4073 |
NRVUS2DA | Super Fast Surface Mount Rectifiers, 7500-REEL, Automotive Qualified | onsemi | HER153 vs NRVUS2DA |
SM5393PL-TP-HF | Rectifier Diode, | Micro Commercial Components | HER153 vs SM5393PL-TP-HF |
S15DLWRVG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, | Taiwan Semiconductor | HER153 vs S15DLWRVG |
SODF153T-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | HER153 vs SODF153T-SH |
BYW100-200 | Rectifier Diode, 1 Element, 1.5A, 200V V(RRM), | Galaxy Microelectronics | HER153 vs BYW100-200 |