Part Details for HER152 by Galaxy Semi-Conductor Co Ltd
Overview of HER152 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HER152
HER152 CAD Models
HER152 Part Data Attributes
|
HER152
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER152
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 1.5A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER152
This table gives cross-reference parts and alternative options found for HER152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2B | Rectifier Diode, | Taitron Components Inc | HER152 vs RS2B |
SODF152T-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | HER152 vs SODF152T-SH |
GNOB | Rectifier Diode, | Surge Components Inc | HER152 vs GNOB |
GROBA | Rectifier Diode, | Surge Components Inc | HER152 vs GROBA |
NRVUS2BA | Super Fast Surface Mount Rectifiers, SMA, 7500-REEL, Automotive Qualified | onsemi | HER152 vs NRVUS2BA |
SM5392PL-TP-HF | Rectifier Diode, | Micro Commercial Components | HER152 vs SM5392PL-TP-HF |
RGP15B | Rectifier Diode, 1 Element, 1.5A, 100V V(RRM) | Taiwan Semiconductor | HER152 vs RGP15B |