Part Details for HER108S by Suzhou Good-Ark Electronics Co Ltd
Overview of HER108S by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER108S
HER108S CAD Models
HER108S Part Data Attributes
|
HER108S
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER108S
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO |
Alternate Parts for HER108S
This table gives cross-reference parts and alternative options found for HER108S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER108S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1MLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HER108S vs S1MLH |
G1MFSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HER108S vs G1MFSF3 |
RS1MLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | HER108S vs RS1MLW |
US1M | Rectifier Diode, | Continental Device India Ltd | HER108S vs US1M |
RGF1MHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | HER108S vs RGF1MHE3_B/I |
HS1MF-TM2G | Rectifier Diode, | Taiwan Semiconductor | HER108S vs HS1MF-TM2G |
H1MFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HER108S vs H1MFSF4 |
CMR1-10PBFREE | Rectifier Diode, | Central Semiconductor Corp | HER108S vs CMR1-10PBFREE |
CD214A-RS1M | Rectifier Diode, | Bourns Inc | HER108S vs CD214A-RS1M |
FR107/G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | RFE International Inc | HER108S vs FR107/G |