HER108H02-3
Rectron Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41

Overview of HER108H02-3 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for HER108H02-3 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HER108H02-3 by Rectron Semiconductor

HER108H02-3
Rectron Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.75 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.07 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. HER108H02-3
    Rectron Semiconductor
    Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
    VS

Alternate Parts for HER108H02-3

This table gives cross-reference parts and alternative options found for HER108H02-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER108H02-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR150 Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor HER108H02-3 vs MBR150
HER108 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor HER108H02-3 vs HER108
JANTX1N3614 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, Micross Components HER108H02-3 vs JANTX1N3614
HER108H06 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Rectron Semiconductor HER108H02-3 vs HER108H06
MBR150-T3 Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, DO-41, 2 PIN Sensitron Semiconductors HER108H02-3 vs MBR150-T3
JAN1N3614 Rectifier Diode, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN Unitrode Corp (RETIRED) HER108H02-3 vs JAN1N3614
1N4001-E3/54 Diode 50V 1A 2-Pin DO-204AL T/R Vishay Semiconductors HER108H02-3 vs 1N4001-E3/54
RL101GP-TP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN Micro Commercial Components HER108H02-3 vs RL101GP-TP
RL101-T Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon Diodes Incorporated HER108H02-3 vs RL101-T
MBR150RLG 1.0 A, 50 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL onsemi HER108H02-3 vs MBR150RLG
Part Number Description Manufacturer Compare
HER108M04 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Rectron Semiconductor HER108H02-3 vs HER108M04
HER108H02-1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Rectron Semiconductor HER108H02-3 vs HER108H02-1
HER108M01 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Rectron Semiconductor HER108H02-3 vs HER108M01
HER108H03-3 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Rectron Semiconductor HER108H02-3 vs HER108H03-3
HER108H05-1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Rectron Semiconductor HER108H02-3 vs HER108H05-1
HER108U01 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Rectron Semiconductor HER108H02-3 vs HER108U01
HER108H08 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Rectron Semiconductor HER108H02-3 vs HER108H08
HER108H06 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Rectron Semiconductor HER108H02-3 vs HER108H06
HER108-E Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, Rectron Semiconductor HER108H02-3 vs HER108-E
HER108H02-4 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Rectron Semiconductor HER108H02-3 vs HER108H02-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER108H02-3 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER108H02-3 by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of HER108H02-3 would you like to use for your alert(s)?
  • Please alert me when HER108H02-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HER108H02-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER108H02-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HER108H02-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER108H02-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER108H02-3 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: