Part Details for HER105 by DC Components Co Ltd
Overview of HER105 by DC Components Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HER105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HER105
|
TME | Diode: rectifying, THT, 400V, 1A, Ammo Pack, Ifsm: 30A, DO41, 75ns Min Qty: 10 | 2289 |
|
$0.0218 / $0.0800 | Buy Now |
DISTI #
HER105-DC
|
TME | Diode: rectifying, THT, 400V, 1A, Ammo Pack, Ifsm: 30A, DO41, 75ns Min Qty: 1 | 0 |
|
$0.0218 / $0.1450 | RFQ |