Part Details for HER103G by HY Electronic Corp
Overview of HER103G by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER103G
HER103G CAD Models
HER103G Part Data Attributes:
|
HER103G
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
HER103G
HY Electronic Corp
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 |
Alternate Parts for HER103G
This table gives cross-reference parts and alternative options found for HER103G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER103G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER103G-T3-LF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | HER103G vs HER103G-T3-LF |
HER103U02 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Rectron Semiconductor | HER103G vs HER103U02 |
UF4003-AP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | HER103G vs UF4003-AP |
HER103G | Rectifier Diode, 1 Element, 1A, Silicon, DO-41 | International Semiconductor Inc | HER103G vs HER103G |
ER1003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Lite-On Semiconductor Corporation | HER103G vs ER1003 |
HER103S-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | HER103G vs HER103S-TP |
UF4003GP-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | HER103G vs UF4003GP-TP |
HER103H01 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Rectron Semiconductor | HER103G vs HER103H01 |
HER103G-T3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | HER103G vs HER103G-T3 |
EGP10D | 1.0A Ultra Fast Recovery Rectifier, 5000-REEL | onsemi | HER103G vs EGP10D |