Part Details for HER103BULK by EIC Semiconductor Inc
Overview of HER103BULK by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HER103BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2439-HER103BULK-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO41 Min Qty: 500 Lead time: 2 Weeks Container: Bag MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.2100 | Buy Now |