Part Details for HER102G-TP by Micro Commercial Components
Overview of HER102G-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HER102G-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HER102G-TP-ND
|
DigiKey | DIODE GEN PURP 100V 1A DO41 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0452 / $0.0654 | Buy Now |
DISTI #
833-HER102G-TP
|
Mouser Electronics | Rectifiers 1A HIGH EFFICIENT TECTIFIER RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0444 | Buy Now |
Part Details for HER102G-TP
HER102G-TP CAD Models
HER102G-TP Part Data Attributes
|
HER102G-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
HER102G-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for HER102G-TP
This table gives cross-reference parts and alternative options found for HER102G-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER102G-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER102H03 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Rectron Semiconductor | HER102G-TP vs HER102H03 |
HER102-BP-HF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Micro Commercial Components | HER102G-TP vs HER102-BP-HF |
HER102G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | HER102G-TP vs HER102G |
MPG06B-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE MPG06, 3 PIN | Vishay Intertechnologies | HER102G-TP vs MPG06B-E3/73 |
HER102G-TP-HF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Micro Commercial Components | HER102G-TP vs HER102G-TP-HF |
HER102G-AP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 | Micro Commercial Components | HER102G-TP vs HER102G-AP |
MPG06B-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE MPG06, 3 PIN | Vishay Intertechnologies | HER102G-TP vs MPG06B-E3/54 |
PLQ1 | 1A, 100V, SILICON, SIGNAL DIODE, F126, 2 PIN | STMicroelectronics | HER102G-TP vs PLQ1 |
HER102G-BP-HF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Micro Commercial Components | HER102G-TP vs HER102G-BP-HF |
HER102H03-3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Rectron Semiconductor | HER102G-TP vs HER102H03-3 |