Part Details for HER102G-K A0G by Taiwan Semiconductor
Overview of HER102G-K A0G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HER102G-K A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HER102G-K A0G
|
Avnet Americas | 50ns, 1A, 100V, High Efficient Recovery Rectifier - Tape and Reel (Alt: HER102G-K A0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0356 / $0.0389 | Buy Now |
DISTI #
821-HER102G-KA0G
|
Mouser Electronics | Rectifiers 50ns, 1A, 100V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0350 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.0416 | Buy Now |
Part Details for HER102G-K A0G
HER102G-K A0G CAD Models
HER102G-K A0G Part Data Attributes
|
HER102G-K A0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
HER102G-K A0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |