Part Details for HER102 by Galaxy Semi-Conductor Co Ltd
Overview of HER102 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER102
HER102 CAD Models
HER102 Part Data Attributes:
|
HER102
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER102
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for HER102
This table gives cross-reference parts and alternative options found for HER102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U1BF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HER102 vs U1BF6 |
SS110A | Rectifier Diode, | MERITEK Electronics Corporation | HER102 vs SS110A |
ES1BFS | Rectifier Diode, | Taiwan Semiconductor | HER102 vs ES1BFS |
G1BFF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HER102 vs G1BFF2 |
ES1BFSM3G | Rectifier Diode, | Taiwan Semiconductor | HER102 vs ES1BFSM3G |
HS1BLRHG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HER102 vs HS1BLRHG |
E1BFS | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HER102 vs E1BFS |
GR1BB | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HER102 vs GR1BB |
S1BLHMH | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | HER102 vs S1BLHMH |
SS110LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | HER102 vs SS110LW |