Part Details for HER101SG by International Semiconductor Inc
Overview of HER101SG by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER101SG
HER101SG CAD Models
HER101SG Part Data Attributes
|
HER101SG
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HER101SG
International Semiconductor Inc
Rectifier Diode, 1 Element, 1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER101SG
This table gives cross-reference parts and alternative options found for HER101SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER101SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR103-T/B | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | HER101SG vs SR103-T/B |
FE10-05-B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | HER101SG vs FE10-05-B |
FR10-005R-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | HER101SG vs FR10-005R-T/R |
SEPL-62V1 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | HER101SG vs SEPL-62V1 |
RH2FWK | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | HER101SG vs RH2FWK |
51-4933 | Rectifier Diode, 1 Element, 1A, Silicon | Minireel Components | HER101SG vs 51-4933 |
RL105-T/B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | HER101SG vs RL105-T/B |
GP10Y-B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | HER101SG vs GP10Y-B |
71-4006 | Rectifier Diode, 1 Element, 1A, Silicon | Minireel Components | HER101SG vs 71-4006 |
RGP10J-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | HER101SG vs RGP10J-T/R |