Part Details for HER101GH by Taiwan Semiconductor
Overview of HER101GH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for HER101GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HER101GHTR-ND
|
DigiKey | 50NS, 1A, 50V, HIGH EFFICIENT RE Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0579 / $0.0814 | Buy Now |
DISTI #
HER101GH
|
Avnet Americas | 50ns, 1A, 50V, High Efficient Recovery Rectifier - Tape and Reel (Alt: HER101GH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0591 / $0.0645 | Buy Now |
DISTI #
821-HER101GH
|
Mouser Electronics | Rectifiers 50ns, 1A, 50V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0570 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0690 | Buy Now |
DISTI #
HER101GH
|
Avnet Americas | 50ns, 1A, 50V, High Efficient Recovery Rectifier - Tape and Reel (Alt: HER101GH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0591 / $0.0645 | Buy Now |