Datasheets
HER101G by:

Rectifier Diode,

Part Details for HER101G by Yangzhou Yangjie Electronics Co Ltd

Overview of HER101G by Yangzhou Yangjie Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for HER101G

Part # Distributor Description Stock Price Buy
DISTI # HER101G-YAN
TME Diode: rectifying, THT, 50V, 1A, tape, Ifsm: 30A, DO41, Ufmax: 1V, 50ns Min Qty: 25 0
  • 25 $0.0398
  • 100 $0.0298
  • 500 $0.0268
  • 5,000 $0.0237
  • 15,000 $0.0213
$0.0213 / $0.0398 RFQ

Part Details for HER101G

HER101G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HER101G Part Data Attributes:

HER101G Yangzhou Yangjie Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
HER101G Yangzhou Yangjie Electronics Co Ltd Rectifier Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description O-PALF-W2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount NO
Terminal Finish TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for HER101G

This table gives cross-reference parts and alternative options found for HER101G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER101G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PG100RS Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Promax-Johnton Electronic Corporation HER101G vs PG100RS
1N4933GC1 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Yangzhou Yangjie Electronics Co Ltd HER101G vs 1N4933GC1
UF4001E Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, Gulfsemi HER101G vs UF4001E
SF11SGB0G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon Taiwan Semiconductor HER101G vs SF11SGB0G
1N4001SA0G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, Taiwan Semiconductor HER101G vs 1N4001SA0G
JANTX1N5802 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, Defense Logistics Agency HER101G vs JANTX1N5802
1N4001GD1 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Yangzhou Yangjie Electronics Co Ltd HER101G vs 1N4001GD1
FR101SG Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon HY Electronic Corp HER101G vs FR101SG
HER101T&A Rectifier Diode, Continental Device India Ltd HER101G vs HER101T&A
1N4001SA1 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, Taiwan Semiconductor HER101G vs 1N4001SA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER101G by Yangzhou Yangjie Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER101G by Yangzhou Yangjie Electronics Co Ltd

  • Please alert me when HER101G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HER101G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER101G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HER101G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER101G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER101G by Yangzhou Yangjie Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: