Part Details for HER101 by Max-Lion Corp
Overview of HER101 by Max-Lion Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER101
HER101 CAD Models
HER101 Part Data Attributes
|
HER101
Max-Lion Corp
Buy Now
Datasheet
|
Compare Parts:
HER101
Max-Lion Corp
Rectifier Diode, 1 Element, 1A, 50V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAX-LION CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HER101
This table gives cross-reference parts and alternative options found for HER101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS15LH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HER101 vs SS15LH |
ES1ALG | Rectifier Diode, | Taiwan Semiconductor | HER101 vs ES1ALG |
GS1ADWG_R2_00001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA(W), 2 PIN | PanJit Semiconductor | HER101 vs GS1ADWG_R2_00001 |
S4933 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HER101 vs S4933 |
EFM101B-W | Rectifier Diode, | Rectron Semiconductor | HER101 vs EFM101B-W |
RGP10AZ | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | Galaxy Semi-Conductor Co Ltd | HER101 vs RGP10AZ |
1N4933 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | HER101 vs 1N4933 |
SL15A | Rectifier Diode, | Surge Components Inc | HER101 vs SL15A |
UA1A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | HER101 vs UA1A |
S1ALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HER101 vs S1ALH |