Part Details for HEP.3F.330.XLNPS by LEMO connectors
Overview of HEP.3F.330.XLNPS by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HEP.3F.330.XLNPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-HEP.3F.330.XLNPS-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.7900 | Buy Now |
DISTI #
736-HEP3F330XLNPS
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$147.1700 / $152.2600 | Order Now |
DISTI #
000000000005949172
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$174.5600 / $212.0900 | Buy Now |
Part Details for HEP.3F.330.XLNPS
HEP.3F.330.XLNPS CAD Models
HEP.3F.330.XLNPS Part Data Attributes
|
HEP.3F.330.XLNPS
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
HEP.3F.330.XLNPS
LEMO connectors
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -15 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |