Part Details for HEP-240-54 by Mean Well
Overview of HEP-240-54 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEP-240-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-HEP-240-54
|
Mouser Electronics | Switching Power Supplies 240W 54V IP65 Enclosed RoHS: Compliant | 0 |
|
$92.3000 / $104.8700 | Order Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 54V@4.45A - 240.3W RoHS: Compliant | 0 |
|
$89.0000 / $100.7000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 54V@4.45A - 240.3W RoHS: Compliant | 0 |
|
$89.0000 / $100.7000 | Buy Now |