Part Details for HEP-240-24 by Mean Well
Overview of HEP-240-24 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HEP-240-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-HEP-240-24
|
Mouser Electronics | Switching Power Supplies 240W 24V IP65 Enclosed RoHS: Compliant | 0 |
|
$90.7300 | Order Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@10A - 240W RoHS: Compliant | 0 |
|
$89.0000 / $100.7000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 24V@10A - 240W RoHS: Compliant | 0 |
|
$89.0000 / $100.7000 | Buy Now |
Part Details for HEP-240-24
HEP-240-24 CAD Models
HEP-240-24 Part Data Attributes
|
HEP-240-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HEP-240-24
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |