Part Details for HEP-240-12A by Mean Well
Overview of HEP-240-12A by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for HEP-240-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5229
|
Newark | Power Supply, Ac-Dc, 12V, 16A, No. Of Outputs:1Outputs, Output Power Max:192W, Output Voltage - Output 1:12V, Output Current - Output 1:16A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well HEP-240-12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.8900 / $127.5500 | Buy Now |
DISTI #
1866-2270-ND
|
DigiKey | AC/DC CONVERTER 12V 192W Min Qty: 1 Lead time: 12 Weeks Container: Box |
195 In Stock |
|
$89.0004 / $100.7000 | Buy Now |
DISTI #
HEP-240-12A
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 16A 192W - Boxed Product (Development Kits) (Alt: HEP-240-12A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$89.0000 / $100.7000 | Buy Now |
DISTI #
709-HEP240-12A
|
Mouser Electronics | Switching Power Supplies 192W 12V 16A IP65 Vo/Io Adj w/Pot RoHS: Compliant | 12 |
|
$89.0000 / $100.7000 | Buy Now |
DISTI #
71269265
|
RS | Power Supply, AC-DC, LED, 192W, 12V@16A, 90-305V In, IP68 | MEAN WELL HEP-240-12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$106.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$102.6700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 16A@12V@- 192W RoHS: Compliant |
36 In Stock 94 Factory Stock |
|
$89.0000 / $100.7000 | Buy Now |
DISTI #
59472179
|
Verical | AC/DC Power Supply Single-OUT 12V 16A 192W 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2122 | Americas - 34 |
|
$104.7059 / $118.4706 | Buy Now |
DISTI #
78449123
|
Verical | AC/DC Power Supply Single-OUT 12V 16A 192W 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$98.3294 | Buy Now |
DISTI #
HEP-240-12A
|
TME | Power supply: switching, for building in,modular, 192W, 12VDC Min Qty: 1 | 2 |
|
$89.0000 / $100.7000 | Buy Now |
Part Details for HEP-240-12A
HEP-240-12A CAD Models
HEP-240-12A Part Data Attributes
|
HEP-240-12A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HEP-240-12A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |