Part Details for HEP-1000-48W by Mean Well
Overview of HEP-1000-48W by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEP-1000-48W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-HEP-1000-48W
|
Mouser Electronics | Switching Power Supplies 1008W 48V 21A PV/PC Programmable Wiring Type IP67 RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$378.0000 / $427.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$378.0000 / $427.5000 | Buy Now |